+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-ISD16GCD4A-8T

Memory card; SD,SDHC,SLC; 16GB; industrial; R: 23MB/s; W: 17MB/s


Manufacturer: APACER

Manufacturer part number:
AP-ISD16GCD4A-8T
TME Symbol:
AP-ISD16GCD4A-8T

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
SD, SDHC, SLC
Memory capacity
16GB
Version
industrial
Read speed
23MB/s
Write speed
17MB/s
Operating temperature
0...70°C
Gross weight2.19 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-ISD16GCD4A-8T
0 in TME stock
Net price for quantities from 1 pcs - 268.16 USDGross price for quantities from 1 pcs - 268.16 USD
Net price for quantities from 3 pcs - 250.29 USDGross price for quantities from 3 pcs - 250.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product