+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-MSD02GIDI-T

Memory card: microSD; SLC; 2GB; industrial; R: 20MB/s; W: 16MB/s


Manufacturer: APACER

Manufacturer part number:
AP-MSD02GIDI-T
TME Symbol:
AP-MSD02GIDI-T

Specification

Manufacturer
APACER
Type of memory card
microSD
Kind of memory
SLC
Memory capacity
2GB
Version
industrial
Read speed
20MB/s
Write speed
16MB/s
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-MSD02GIDI-T
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 383.00 USDGross price for quantities from 1 pcs - 383.00 USD
Net price for quantities from 3 pcs - 358.00 USDGross price for quantities from 3 pcs - 358.00 USD