+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-MSD08GIA-1HTM

Memory card: microSDHC; MLC; 8GB; industrial; R: 75MB/s; W: 65MB/s


Manufacturer: APACER

Manufacturer part number:
AP-MSD08GIA-1HTM
TME Symbol:
AP-MSD08GIA-1HTM

Specification

Manufacturer
APACER
Type of memory card
microSDHC
Kind of memory
MLC
Memory capacity
8GB
Version
industrial
Read speed
75MB/s
Write speed
65MB/s
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-MSD08GIA-1HTM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 27.15 USDGross price for quantities from 1 pcs - 27.15 USD
Net price for quantities from 3 pcs - 25.34 USDGross price for quantities from 3 pcs - 25.34 USD