+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP-MSD256ISI-1T

Memory card; microSDXC,SLC; 256MB; industrial; R: 20MB/s; W: 16MB/s


Manufacturer: APACER

Manufacturer part number:
AP-MSD256ISI-1T
TME Symbol:
AP-MSD256ISI-1T

Specification

Manufacturer
APACER
Type of data storage device
memory card
Kind of card
microSDXC, SLC
Memory capacity
256MB
Version
industrial
Read speed
20MB/s
Write speed
16MB/s
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Memory Cards APACER,
*
AP-MSD256ISI-1T
0 in TME stock
Net price for quantities from 1 pcs - 17.39 USDGross price for quantities from 1 pcs - 17.39 USD
Net price for quantities from 3 pcs - 16.23 USDGross price for quantities from 3 pcs - 16.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product