+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP1695-20CS7-13

IC: driver; LED driver; SO7; Ch: 1; 7÷25VDC


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP1695-20CS7-13
TME Symbol:
AP1695-20CS7-13

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Case
SO7
Number of channels
1
Mounting
SMD
Operating temperature
-40...105°C
Operating voltage
7...25V DC
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AP1695-20CS7-13
0 in TME stock
Net price for quantities from 4000 pcs - 0.63 USDGross price for quantities from 4000 pcs - 0.63 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.