+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP2CD01200G

Relay: electromagnetic power; Ucoil: 12VDC; DPDT; 5A; AP; PCB; 275Ω


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
AP2CD01200G
TME Symbol:
AP2CD01200G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of relay
electromagnetic power
Coil voltage
12V DC
Contacts configuration
DPDT
Contact current max.
5A
Manufacturer series
AP
Mounting
PCB
Body dimensions
29x12.7x25.5mm
AC contacts rating @R
5A / 250V AC
Coil resistance
275Ω
Contact material
AgNi
DC contacts rating @R
5A / 30V DC
Coil power consumption
530mW
Dimensions
Gross weight16.44 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Electromagnetic Relays AMPHENOL ANYTEK,
See other products from this series.:
*
AP2CD01200G
74 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 2.66 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 50 pcs - 2.19 USDGross price for quantities from 50 pcs - 2.19 USD
Net price for quantities from 100 pcs - 2.03 USDGross price for quantities from 100 pcs - 2.03 USD
Net price for quantities from 250 pcs - 1.81 USDGross price for quantities from 250 pcs - 1.81 USD
Net price for quantities from 750 pcs - 1.75 USDGross price for quantities from 750 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs