+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP2D202SZBE

Switch: push-button; Pos: 2; SPST-NO; 0.4A/32VAC; 0.2A/24VDC; IP65

Manufacturer: C&K

Manufacturer part number:
AP2D202SZBE
TME Symbol:
AP2D202SZBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.4A / 32V AC
DC contacts rating @R
0.2A / 24V DC
Switching method
OFF-(ON)
IP rating
IP65
Illumination
LED
Backlight colour
red/green
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
2N
Mechanical durability
1000000 cycles
Button shape
convex, prominent
Mounting hole dimensions
Ø13.7mm
Contact material
copper
Contact plating
gold-plated, silver plated
Actuator colour
black
Min. insulation resistance
1GΩ
Terminal pitch
2.83mm
Mounting
SNAP-IN
Number of terminals
4
Button height
7.74mm
Button shape
round
Manufacturer series
AP
Operating temperature
-40...85°C
Gross weight2.79 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
AP2D202SZBE
0 in TME stock
Net price for quantities from 80 pcs - 13.02 USDGross price for quantities from 80 pcs - 13.02 USD
Net price for quantities from 240 pcs - 12.35 USDGross price for quantities from 240 pcs - 12.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 80 pcs