+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP2E202TZBE

Switch: push-button; Pos: 2; SPST-NO; 0.4A/32VAC; 0.1A/50VDC; IP67

Manufacturer: C&K

Manufacturer part number:
AP2E202TZBE
TME Symbol:
AP2E202TZBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.4A / 32V AC
DC contacts rating @R
0.1A / 50V DC
Switching method
(OFF)-ON
IP rating
IP67
Illumination
LED
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
2N
Mechanical durability
1000000 cycles
Button shape
prominent
Mounting hole dimensions
Ø13.7mm
Contact material
copper
Contact plating
gold-plated, silver plated
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
on panel
Number of terminals
4
Manufacturer series
AP
Kind of package
bulk
Operating temperature
-40...85°C
Gross weight15 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
AP2E202TZBE
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 10 pcs - 16.49 USDGross price for quantities from 10 pcs - 16.49 USD
Net price for quantities from 25 pcs - 15.99 USDGross price for quantities from 25 pcs - 15.99 USD
Net price for quantities from 50 pcs - 15.49 USDGross price for quantities from 50 pcs - 15.49 USD
No. of pieces (Multiplicity: 1)