+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP3602AKTR-G1

IC: driver; charge pump; SOT26; 50÷100mA; 2.7÷5VDC; 1.2MHz


Manufacturer: DIODES INCORPORATED

Manufacturer part number:
AP3602AKTR-G1
TME Symbol:
AP3602AKTR-G1

Specification

Manufacturer
DIODES INCORPORATED
Type of integrated circuit
driver
Kind of integrated circuit
charge pump
Case
SOT26
Output current
0.05...0.1A
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
2.7...5V DC
Frequency
1.2MHz
Kind of package
reel, tape
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: LED drivers DIODES INCORPORATED,
*
AP3602AKTR-G1
2906 in TME stock
Net price for quantities from 1 pcs - 0.37 USDGross price for quantities from 1 pcs - 0.37 USD
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.23 USDGross price for quantities from 25 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs