+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP360M

Signaller: sound; pneumatic airhorn; 125dB; AP; IP66; Ø127x360mm

Manufacturer: MOFLASH SIGNALLING

Manufacturer part number:
AP360M
TME Symbol:
AP360M

Specification

Manufacturer
MOFLASH SIGNALLING
Type of signaller
sound
Signalling method
pneumatic airhorn
Sound level
125dB
Manufacturer series
AP
IP rating
IP66
Operating temperature
-30...90°C
Body dimensions
Ø127x360mm
Body material
aluminium
Sound frequency
387Hz
Operating pressure
3.8...9.6bar
Tube material
brass
Air flow
50...133l/min
Gross weight876.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Sound Signalling Devices MOFLASH SIGNALLING
*
AP360M
Product withdrawn from the offer
Use the specification table below to search for similar products