+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP4D202SZBE

Switch: push-button; Pos: 2; SPST-NO; 0.125A/125VAC; 0.2A/24VDC

Manufacturer: C&K

Manufacturer part number:
AP4D202SZBE
TME Symbol:
AP4D202SZBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.125A / 125V AC
DC contacts rating @R
0.2A / 24V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
LED
Backlight colour
red/green
Leads
for soldering
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.7mm
Body colour
black
Actuator colour
black
Mounting
on panel
Manufacturer series
AP
Switches features
colour change by changing polarization
Operating temperature
-40...85°C
Gross weight2.937 g

WATCH VIDEO

See other products in this category: Standard Switches C&K
*
AP4D202SZBE
Product withdrawn from the offer
Use the specification table below to search for similar products