+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP4D202TZBE

Switch: push-button; Pos: 2; SPST-NO; 0.4A/32VAC; 0.2A/24VDC; IP67

Manufacturer: C&K

Manufacturer part number:
AP4D202TZBE
TME Symbol:
AP4D202TZBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.4A / 32V AC
DC contacts rating @R
0.2A / 24V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
LED
Backlight colour
red/green
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
convex, prominent
Mounting hole dimensions
Ø13.7mm
Contact material
copper
Contact plating
gold-plated, silver plated
Actuator colour
black
Min. insulation resistance
1GΩ
Terminal pitch
2.83mm
Mounting
screw-in
Number of terminals
4
Fastening thread
M13x1,25
Button height
7.74mm
Button shape
round
Manufacturer series
AP
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches C&K,
See other products from this series.:
*
AP4D202TZBE
0 in TME stock
Net price for quantities from 80 pcs - 13.35 USDGross price for quantities from 80 pcs - 13.35 USD
Net price for quantities from 160 pcs - 12.73 USDGross price for quantities from 160 pcs - 12.73 USD
Net price for quantities from 240 pcs - 12.43 USDGross price for quantities from 240 pcs - 12.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 80.
Multiplicity: 1.