+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AP4D203SZBE

Switch: push-button; Pos: 2; SPST-NO; 0.125A/125VAC; 0.2A/24VDC


Manufacturer: C&K

Manufacturer part number:
AP4D203SZBE
TME Symbol:
AP4D203SZBE

Specification

Manufacturer
C&K
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.125A / 125V AC
DC contacts rating @R
0.2A / 24V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
LED
Backlight colour
red
Leads
for soldering
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
convex, round
Mounting hole dimensions
Ø13.7mm
Body colour
black
Actuator colour
black
Mounting
on panel
Manufacturer series
AP
Operating temperature
-40...85°C
Gross weight2.99 g

WATCH VIDEO

See other products in this category: Standard Switches C&K,
See other products from this series.:
*
AP4D203SZBE
54 in TME stock
Net price for quantities from 1 pcs - 13.30 USDGross price for quantities from 1 pcs - 13.30 USD
Net price for quantities from 20 pcs - 12.49 USDGross price for quantities from 20 pcs - 12.49 USD
Net price for quantities from 40 pcs - 12.13 USDGross price for quantities from 40 pcs - 12.13 USD
Net price for quantities from 80 pcs - 11.68 USDGross price for quantities from 80 pcs - 11.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.