+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APF30218

Relay: electromagnetic; Ucoil: 18VDC; SPDT; Icontacts max: 6A; PF

Manufacturer: PANASONIC

Manufacturer part number:
APF30218
TME Symbol:
APF30218

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
18V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
Manufacturer series
PF
Relay variant
miniature, monostable, power
Mounting
PCB
Coil resistance
1906Ω
Operate time
8ms
Body dimensions
28x5x15mm
Coil power consumption
170mW
Mechanical durability
5000000 cycles
Contact resistance
100Ω
Electrical life
30000 cycles
Contact material
AgNi
Coil current
9.4mA
Leads
for PCB
Operating temperature
-40...85°C
Gross weight5 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
APF30218
0 in TME stock
Net price for quantities from 1000 pcs - 2.60 USDGross price for quantities from 1000 pcs - 2.60 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.