+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APF30305

Relay: electromagnetic; Ucoil: 5VDC; SPDT; Icontacts max: 6A; APF


Manufacturer: PANASONIC

Manufacturer part number:
APF30305
TME Symbol:
APF30305

Specification

Manufacturer
PANASONIC
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
SPDT
Contact current max.
6A
AC contacts rating @R
6A / 250V AC
Manufacturer series
APF
Switched voltage
max. 250V AC
Relay variant
miniature
Mounting
PCB
Coil resistance
147Ω
Coil voltage min.
3.5V DC
Body dimensions
28x5x15mm
Coil power consumption
170mW
Mechanical durability
5000000 cycles
Contact material
AgNi
Coil current
34mA
Operating temperature
-40...85°C
Dimensions
Output configuration
Gross weight4.92 g
Certificates
See other products in this category: Miniature Electromagnetic Relays PANASONIC,
See other products from this series.:
*
APF30305
4 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 20 pcs - 6.12 USDGross price for quantities from 20 pcs - 6.12 USD
Net price for quantities from 40 pcs - 5.51 USDGross price for quantities from 40 pcs - 5.51 USD
Net price for quantities from 60 pcs - 5.24 USDGross price for quantities from 60 pcs - 5.24 USD
Net price for quantities from 100 pcs - 4.96 USDGross price for quantities from 100 pcs - 4.96 USD
Net price for quantities from 260 pcs - 4.44 USDGross price for quantities from 260 pcs - 4.44 USD
Net price for quantities from 500 pcs - 4.10 USDGross price for quantities from 500 pcs - 4.10 USD
Net price for quantities from 1000 pcs - 3.77 USDGross price for quantities from 1000 pcs - 3.77 USD
Net price for quantities from 3000 pcs - 3.25 USDGross price for quantities from 3000 pcs - 3.25 USD
Net price for quantities from 4000 pcs - 3.13 USDGross price for quantities from 4000 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs