+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-716M-NF

Adapter; 7/16 male,N female; Insulation: PTFE; 50Ω; brass; 6GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-716M-NF
TME Symbol:
APH-716M-NF

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
white bonze
Max. frequency
6GHz
Operating temperature
-55...155°C
Cable/adapter structure
  • 7/16 male
  • N female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-716M-NF
0 in TME stock
Net price for quantities from 100 pcs - 77.69 USDGross price for quantities from 100 pcs - 77.69 USD
No. of pieces (Multiplicity: 100)