+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-BNCJ-HDBNCJ

Adapter; BNC female,HD-BNC female; Insulation: PTFE; 75Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-BNCJ-HDBNCJ
TME Symbol:
APH-BNCJ-HDBNCJ

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC female
  • HD-BNC female
Gross weight7.47 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-BNCJ-HDBNCJ
0 in TME stock
Net price for quantities from 25 pcs - 44.61 USDGross price for quantities from 25 pcs - 44.61 USD
Net price for quantities from 50 pcs - 42.43 USDGross price for quantities from 50 pcs - 42.43 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.