+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-BNCP-HDBNCP

Adapter; BNC male,HD-BNC male; Insulation: PTFE; 75Ω; brass; 3GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-BNCP-HDBNCP
TME Symbol:
APH-BNCP-HDBNCP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
3GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • BNC male
  • HD-BNC male
Gross weight9.92 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-BNCP-HDBNCP
0 in TME stock
Net price for quantities from 25 pcs - 37.82 USDGross price for quantities from 25 pcs - 37.82 USD
Net price for quantities from 50 pcs - 36.48 USDGross price for quantities from 50 pcs - 36.48 USD
Net price for quantities from 100 pcs - 35.66 USDGross price for quantities from 100 pcs - 35.66 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.