+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-HDBNCP-J

Adapter; HD-BNC male,HD-BNC female; Insulation: PTFE; 75Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-HDBNCP-J
TME Symbol:
APH-HDBNCP-J

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • HD-BNC female
  • HD-BNC male
Gross weight3.54 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-HDBNCP-J
0 in TME stock
Net price for quantities from 25 pcs - 44.39 USDGross price for quantities from 25 pcs - 44.39 USD
Net price for quantities from 50 pcs - 42.24 USDGross price for quantities from 50 pcs - 42.24 USD
Net price for quantities from 100 pcs - 40.69 USDGross price for quantities from 100 pcs - 40.69 USD
No. of pieces (Multiplicity: 25)