+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-HDBNCP-SMAJ

Adapter; HD-BNC male,SMA female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-HDBNCP-SMAJ
TME Symbol:
APH-HDBNCP-SMAJ

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • HD-BNC male
  • SMA female
Gross weight4.08 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-HDBNCP-SMAJ
0 in TME stock
Net price for quantities from 100 pcs - 41.75 USDGross price for quantities from 100 pcs - 41.75 USD
Net price for quantities from 300 pcs - 40.26 USDGross price for quantities from 300 pcs - 40.26 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.