+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-HDBNCP-SMAP

Adapter; HD-BNC male,SMA male; Insulation: PTFE; 50Ω; brass; 6GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-HDBNCP-SMAP
TME Symbol:
APH-HDBNCP-SMAP

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
nickel
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • HD-BNC male
  • SMA male
Gross weight5.3 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-HDBNCP-SMAP
0 in TME stock
Net price for quantities from 6 pcs - 34.83 USDGross price for quantities from 6 pcs - 34.83 USD
Net price for quantities from 10 pcs - 33.12 USDGross price for quantities from 10 pcs - 33.12 USD
Net price for quantities from 25 pcs - 30.38 USDGross price for quantities from 25 pcs - 30.38 USD
Net price for quantities from 50 pcs - 29.23 USDGross price for quantities from 50 pcs - 29.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 6.
Multiplicity: 1.