+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-NP-HDBNCJ

Adapter; HD-BNC female,N male; Insulation: PTFE; 75Ω; 4GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-NP-HDBNCJ
TME Symbol:
APH-NP-HDBNCJ

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
stainless steel
Max. frequency
4GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • HD-BNC female
  • N male
Gross weight23.96 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-NP-HDBNCJ
0 in TME stock
Net price for quantities from 25 pcs - 78.63 USDGross price for quantities from 25 pcs - 78.63 USD
No. of pieces (Multiplicity: 25)