+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-RA-HDP-J-75

Adapter; HD-BNC male,HD-BNC female; Insulation: PTFE; 75Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-RA-HDP-J-75
TME Symbol:
APH-RA-HDP-J-75

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
75Ω
Body material
brass
Plating material
nickel
Connector variant
insulated
Cable/adapter structure
  • HD-BNC female
  • HD-BNC male
Gross weight4.08 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-RA-HDP-J-75
0 in TME stock
Net price for quantities from 100 pcs - 46.88 USDGross price for quantities from 100 pcs - 46.88 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.