+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APH-SMAF-AFIF

Adapter; AFI female,SMA female; Insulation: PTFE; 50Ω; brass; 6GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
APH-SMAF-AFIF
TME Symbol:
APH-SMAF-AFIF

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • AFI female
  • SMA female
Gross weight2 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
APH-SMAF-AFIF
0 in TME stock
Net price for quantities from 25 pcs - 42.23 USDGross price for quantities from 25 pcs - 42.23 USD
Net price for quantities from 50 pcs - 40.33 USDGross price for quantities from 50 pcs - 40.33 USD
No. of pieces (Multiplicity: 25)