+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64.9209-21

Crocodile clip; 10A; black; Grip capac: max.9.5mm


Manufacturer: STÄUBLI

Manufacturer part number:
64.9209-21
TME Symbol:
APK-4-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
crocodile clip
Current rating
10A
Colour
black
Grip capacity
max. 9.5mm
Socket size
4mm
Dimensions
Gross weight5.59 g
See other products in this category: 4mm Crocodile Clips STÄUBLI,
*
64.9209-21
120 in TME stock
Net price for quantities from 1 pcs - 3.01 USDGross price for quantities from 1 pcs - 3.01 USD
Net price for quantities from 5 pcs - 2.75 USDGross price for quantities from 5 pcs - 2.75 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsBag = 50 pcs