+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-20

Voltage monitoring relay; undervoltage,phase failure; IP20


Manufacturer: ZAMEL

Manufacturer part number:
APM-20

Alternative designations: EXT10000227

TME Symbol:
APM-20

Specification

Manufacturer
ZAMEL
Type of automation module
voltage monitoring relay
Controlled parameter
phase failure, undervoltage
Mounting
for DIN rail mounting
Additional functions
LED status indicator
Operating temperature
-20...45°C
Output 1 electrical parameters
230V AC / 16A
Leads
screw terminals
IP rating
IP20
Body dimensions
35.4x90x66mm
Output voltage
230V AC
Voltage between phases (for three phase system)
3 x 230V AC
Power supply
  • from tested wiring system
Gross weight154.51 g
EAN code5903669138617
See other products in this category: Monitoring Relays ZAMEL,
*
APM-20
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 58.82 USDGross price for quantities from 1 pcs - 58.82 USD
Net price for quantities from 5 pcs - 55.14 USDGross price for quantities from 5 pcs - 55.14 USD
Net price for quantities from 10 pcs - 51.46 USDGross price for quantities from 10 pcs - 51.46 USD