+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-CT-APO

Ammeter; digital,mounting,programmable; I AC: 0÷5A; on panel

Manufacturer: TRUMETER

Manufacturer part number:
APM-CT-APO
TME Symbol:
APM-CT-APO

Specification

Manufacturer
TRUMETER
Type of meter
ammeter
Kind of meter
digital, mounting, programmable
AC current measuring range
0...5A
Mounting
on panel
Measurement
AC current
Kind of display used
LCD, positive
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
Operating frequency
30...400Hz
Output
4...20mA x2
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
72x72x53mm
Kind of measurement
indirect with 5A current transformer
Related items
022128-01
Accuracy
0.5%
Illumination
yes
AC current measuring range (indirect measurement)
0...10kA
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Supply voltage
  • 12...24V AC
  • 12...24V DC
Gross weight201.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ammeters TRUMETER,
*
APM-CT-APO
11 in TME stock
Net price for quantities from 1 pcs - 98.12 USDGross price for quantities from 1 pcs - 98.12 USD
Net price for quantities from 3 pcs - 91.58 USDGross price for quantities from 3 pcs - 91.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.