+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-FREQ-APO

Meter: frequency; digital,mounting,programmable; on panel; 0.5%


Manufacturer: TRUMETER

Manufacturer part number:
APM-FREQ-APO
TME Symbol:
APM-FREQ-APO

Specification

Manufacturer
TRUMETER
Type of meter
frequency
Measurement
frequency
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of display used
LCD, positive
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
Frequency measuring range
2...400Hz
Output
4...20mA x2
Accuracy
0.5%
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
72x72x53mm
Related items
022128-01
Illumination
yes
Supply voltage
  • 12...24V AC
  • 12...24V DC
Measuring instrument features
  • alarms breach of limit values
  • display modes: Peak or RMS
  • programmable backlight colour
Gross weight200.34 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
APM-FREQ-APO
2 in TME stock
Net price for quantities from 1 pcs - 99.39 USDGross price for quantities from 1 pcs - 99.39 USD
Net price for quantities from 3 pcs - 92.77 USDGross price for quantities from 3 pcs - 92.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.