+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-M2-APO

Meter: multifunction; digital,mounting,programmable; on panel


Manufacturer: TRUMETER

Manufacturer part number:
APM-M2-APO
TME Symbol:
APM-M2-APO

Specification

Manufacturer
TRUMETER
Type of meter
multifunction
Measurement
AC current, AC voltage, DC voltage, frequency
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of display used
LCD, positive
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
AC voltage measuring range
0...600V
DC voltage measuring range
0...600V
AC current measuring range
0...5A
Frequency measuring range
2...400Hz
Output
4...20mA x2
Accuracy
1%
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
72x72x53mm
Related items
022128-01
Illumination
yes
AC current measuring range (indirect measurement)
0...10kA
Supply voltage
  • 100...240V AC
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Gross weight217.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
APM-M2-APO
11 in TME stock
Net price for quantities from 1 pcs - 99.56 USDGross price for quantities from 1 pcs - 99.56 USD
Net price for quantities from 3 pcs - 92.93 USDGross price for quantities from 3 pcs - 92.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.