+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-MICRO-ANO

Ammeter; digital,mounting,programmable; 0÷200uA; on panel; IP65


Manufacturer: TRUMETER

Manufacturer part number:
APM-MICRO-ANO
TME Symbol:
APM-MICRO-ANO

Specification

Manufacturer
TRUMETER
Type of meter
ammeter
Kind of meter
digital, mounting, programmable
DC current measuring range
0...200µA
Mounting
on panel
Measurement
DC current
Kind of display used
colour, LCD, negative
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
Output
4...20mA
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
68x68x53mm
Accuracy
0.01%
Illumination
yes
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Supply voltage
  • 12...24V DC
Gross weight199.38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ammeters TRUMETER,
*
APM-MICRO-ANO
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 138.63 USDGross price for quantities from 1 pcs - 138.63 USD
Net price for quantities from 3 pcs - 128.73 USDGross price for quantities from 3 pcs - 128.73 USD