+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APM-TEMP-ANO

Meter: temperature; digital,mounting,programmable; on panel


Manufacturer: TRUMETER

Manufacturer part number:
APM-TEMP-ANO
TME Symbol:
APM-TEMP-ANO

Specification

Manufacturer
TRUMETER
Type of meter
temperature
Measurement
temperature (external probe required)
Kind of meter
digital, mounting, programmable
Mounting
on panel
Kind of display used
colour, LCD, negative
Display parameters
4 digit
Backlight colour
green, red, white
Bargraph
40 segm.
Interface
USB
Operating temperature
-10...60°C
IP rating
IP65
Dimensions (W x H x D)
68x68x53mm
Illumination
yes
Supply voltage
  • 12...24V AC
  • 12...24V DC
Measuring instrument features
  • alarms breach of limit values
  • programmable backlight colour
Gross weight198.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital Panel Meters - Others TRUMETER,
*
APM-TEMP-ANO
2 in TME stock
Net price for quantities from 1 pcs - 181.78 USDGross price for quantities from 1 pcs - 181.78 USD
Net price for quantities from 3 pcs - 167.89 USDGross price for quantities from 3 pcs - 167.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.