+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APS1241S

Optocoupler; SMD; Ch: 1; OUT: totem pole; 3.75kV; 20Mbps; SOP5

Manufacturer: PANASONIC

Manufacturer part number:
APS1241S
TME Symbol:
APS1241S

Specification

Manufacturer
PANASONIC
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
totem pole
Insulation voltage
3.75kV
Transfer rate
20Mbps
Case
SOP5
Turn-on time
2ns
Turn-off time
2ns
Gross weight0.088 g
Certificates
See other products in this category: Optocouplers - others PANASONIC,
*
APS1241S
0 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 5 pcs - 3.96 USDGross price for quantities from 5 pcs - 3.96 USD
Net price for quantities from 10 pcs - 3.60 USDGross price for quantities from 10 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
Net price for quantities from 250 pcs - 2.40 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 500 pcs - 2.32 USDGross price for quantities from 500 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.