+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APS1551S

Optocoupler; SMD; Ch: 1; OUT: totem pole; 3.75kV; 50Mbps; SOP4


Manufacturer: PANASONIC

Manufacturer part number:
APS1551S
TME Symbol:
APS1551S

Specification

Manufacturer
PANASONIC
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
totem pole
Insulation voltage
3.75kV
Transfer rate
50Mbps
Case
SOP4
Turn-on time
4ns
Turn-off time
5ns
Gross weight0.086 g
Certificates
See other products in this category: Optocouplers - others PANASONIC,
*
APS1551S
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.