+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APS2241S

Optocoupler; SMD; Ch: 1; OUT: open drain; 3.75kV; 20Mbps; SOP4

Manufacturer: PANASONIC

Manufacturer part number:
APS2241S
TME Symbol:
APS2241S

Specification

Manufacturer
PANASONIC
Type of optocoupler
optocoupler
Mounting
SMD
Number of channels
1
Kind of output
open drain
Insulation voltage
3.75kV
Transfer rate
20Mbps
Case
SOP4
Turn-on time
2ns
Turn-off time
2ns
Gross weight0.089 g
Certificates
See other products in this category: Optocouplers - others PANASONIC,
*
APS2241S
0 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 4.47 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 250 pcs - 2.47 USDGross price for quantities from 250 pcs - 2.47 USD
Net price for quantities from 500 pcs - 2.33 USDGross price for quantities from 500 pcs - 2.33 USD
Net price for quantities from 1000 pcs - 2.31 USDGross price for quantities from 1000 pcs - 2.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.