+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT-15A

Fuse: fuse; automotive; 15A; 48VDC; 9.1mm; MICRO2


Manufacturer: OPTIFUSE

Manufacturer part number:
APT-15A
TME Symbol:
APT-15A

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
15A
Rated voltage
48V DC
Fuse size
9.1mm
Manufacturer series
MICRO2
Breaking capacity
1kA / 48V DC
Colour
blue
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
APT-15A
0 in TME stock
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
Net price for quantities from 2000 pcs - 0.65 USDGross price for quantities from 2000 pcs - 0.65 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.