+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT1001RBVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 1kV; 11A; Idm: 44A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT1001RBVFRG
TME Symbol:
APT1001RBVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
11A
Pulsed drain current
44A
Power dissipation
278W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
Mounting
THT
Gate charge
150nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT1001RBVFRG
0 in TME stock
Net price for quantities from 1 pcs - 22.08 USDGross price for quantities from 1 pcs - 22.08 USD
Net price for quantities from 3 pcs - 19.97 USDGross price for quantities from 3 pcs - 19.97 USD
Net price for quantities from 10 pcs - 17.75 USDGross price for quantities from 10 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.