+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT1003RSFLLG

Transistor: N-MOSFET; unipolar; 1kV; 4A; Idm: 16A; 139W; D3PAK

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT1003RSFLLG
TME Symbol:
APT1003RSFLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
4A
Pulsed drain current
16A
Power dissipation
139W
Case
D3PAK
Gate-source voltage
±30V
On-state resistance
Mounting
SMD
Gate charge
34nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT1003RSFLLG
0 in TME stock
Net price for quantities from 1 pcs - 17.42 USDGross price for quantities from 1 pcs - 17.42 USD
Net price for quantities from 3 pcs - 15.61 USDGross price for quantities from 3 pcs - 15.61 USD
Net price for quantities from 10 pcs - 13.78 USDGross price for quantities from 10 pcs - 13.78 USD
No. of pieces (Multiplicity: 1)