+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT10050LVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 1kV; 21A; Idm: 84A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10050LVFRG
TME Symbol:
APT10050LVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
21A
Pulsed drain current
84A
Power dissipation
520W
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.5Ω
Mounting
THT
Gate charge
500nC
Kind of package
tube
Kind of channel
enhancement
Gross weight9.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT10050LVFRG
9 in TME stock
Net price for quantities from 1 pcs - 36.68 USDGross price for quantities from 1 pcs - 36.68 USD
Net price for quantities from 3 pcs - 33.01 USDGross price for quantities from 3 pcs - 33.01 USD
Net price for quantities from 10 pcs - 29.17 USDGross price for quantities from 10 pcs - 29.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs