+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT10078BLLG

Transistor: N-MOSFET; unipolar; 1kV; 14A; Idm: 56A; 403W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10078BLLG
TME Symbol:
APT10078BLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
14A
Pulsed drain current
56A
Power dissipation
403W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
780mΩ
Mounting
THT
Gate charge
95nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT10078BLLG
0 in TME stock
Net price for quantities from 1 pcs - 33.28 USDGross price for quantities from 1 pcs - 33.28 USD
Net price for quantities from 3 pcs - 29.95 USDGross price for quantities from 3 pcs - 29.95 USD
Net price for quantities from 10 pcs - 26.47 USDGross price for quantities from 10 pcs - 26.47 USD
No. of pieces (Multiplicity: 1)