+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT10086BVRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 1kV; 13A; Idm: 52A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10086BVRG
TME Symbol:
APT10086BVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
13A
Pulsed drain current
52A
Power dissipation
370W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
860mΩ
Mounting
THT
Gate charge
275nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT10086BVRG
0 in TME stock
Net price for quantities from 1 pcs - 27.63 USDGross price for quantities from 1 pcs - 27.63 USD
Net price for quantities from 3 pcs - 24.86 USDGross price for quantities from 3 pcs - 24.86 USD
Net price for quantities from 10 pcs - 21.97 USDGross price for quantities from 10 pcs - 21.97 USD
No. of pieces (Multiplicity: 1)