+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT10090BLLG

Transistor: N-MOSFET; unipolar; 1kV; 12A; Idm: 48A; 298W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10090BLLG
TME Symbol:
APT10090BLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
12A
Pulsed drain current
48A
Power dissipation
298W
Case
TO247-3
Gate-source voltage
±30V
On-state resistance
0.95Ω
Mounting
THT
Gate charge
71nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT10090BLLG
0 in TME stock
Net price for quantities from 1 pcs - 24.74 USDGross price for quantities from 1 pcs - 24.74 USD
Net price for quantities from 3 pcs - 22.03 USDGross price for quantities from 3 pcs - 22.03 USD
Net price for quantities from 10 pcs - 19.58 USDGross price for quantities from 10 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)