+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of transistor | IGBT | |
Technology | POWER MOS 8® | |
Collector-emitter voltage | 600V | |
Collector current | 102A | |
Power dissipation | 780W | |
Case | TO264 | |
Gate-emitter voltage | ±30V | |
Pulsed collector current | 307A | |
Mounting | THT | |
Gate charge | 294nC | |
Kind of package | tube | |
Turn-on time | 65ns | |
Turn-off time | 313ns |