+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT106N60B2C6

Transistor: N-MOSFET; unipolar; 600V; 68A; Idm: 318A; 833W; TO247MAX

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT106N60B2C6
TME Symbol:
APT106N60B2C6

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
68A
Pulsed drain current
318A
Power dissipation
833W
Case
TO247MAX
Gate-source voltage
±20V
On-state resistance
35mΩ
Mounting
THT
Gate charge
308nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT106N60B2C6
0 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 3 pcs - 20.81 USDGross price for quantities from 3 pcs - 20.81 USD
Net price for quantities from 10 pcs - 19.92 USDGross price for quantities from 10 pcs - 19.92 USD
No. of pieces (Multiplicity: 1)