+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT10M19SVRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 100V; 75A; Idm: 300A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT10M19SVRG
TME Symbol:
APT10M19SVRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
100V
Drain current
75A
Pulsed drain current
300A
Power dissipation
370W
Case
D3PAK
Gate-source voltage
±30V
On-state resistance
19mΩ
Mounting
SMD
Gate charge
300nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
APT10M19SVRG
0 in TME stock
Net price for quantities from 1 pcs - 19.16 USDGross price for quantities from 1 pcs - 19.16 USD
Net price for quantities from 3 pcs - 17.33 USDGross price for quantities from 3 pcs - 17.33 USD
Net price for quantities from 10 pcs - 15.25 USDGross price for quantities from 10 pcs - 15.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.