+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT12057B2FLLG

Transistor: N-MOSFET; unipolar; 1.2kV; 22A; Idm: 88A; 690W; TO247MAX

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT12057B2FLLG
TME Symbol:
APT12057B2FLLG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 7®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
22A
Pulsed drain current
88A
Power dissipation
690W
Case
TO247MAX
Gate-source voltage
±30V
On-state resistance
570mΩ
Mounting
THT
Gate charge
185nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT12057B2FLLG
0 in TME stock
Net price for quantities from 1 pcs - 56.44 USDGross price for quantities from 1 pcs - 56.44 USD
Net price for quantities from 3 pcs - 50.80 USDGross price for quantities from 3 pcs - 50.80 USD
Net price for quantities from 10 pcs - 44.89 USDGross price for quantities from 10 pcs - 44.89 USD
No. of pieces (Multiplicity: 1)