+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT15GN120SDQ1G

Transistor: IGBT; Field Stop; 1.2kV; 22A; 195W; D3PAK


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT15GN120SDQ1G
TME Symbol:
APT15GN120SDQ1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
1.2kV
Collector current
22A
Power dissipation
195W
Case
D3PAK
Gate-emitter voltage
±30V
Pulsed collector current
45A
Mounting
SMD
Gate charge
90nC
Kind of package
tube
Turn-on time
19ns
Turn-off time
355ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
APT15GN120SDQ1G
0 in TME stock
Net price for quantities from 1 pcs - 11.49 USDGross price for quantities from 1 pcs - 11.49 USD
Net price for quantities from 3 pcs - 10.34 USDGross price for quantities from 3 pcs - 10.34 USD
Net price for quantities from 10 pcs - 9.14 USDGross price for quantities from 10 pcs - 9.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.