+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT20GN60BDQ1G

Transistor: IGBT; Field Stop; 600V; 24A; 136W; TO247-3

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT20GN60BDQ1G
TME Symbol:
APT20GN60BDQ1G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Technology
Field Stop
Collector-emitter voltage
600V
Collector current
24A
Power dissipation
136W
Case
TO247-3
Gate-emitter voltage
±30V
Pulsed collector current
60A
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Turn-on time
19ns
Turn-off time
290ns
Features of semiconductor devices
integrated anti-parallel diode
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT IGBT transistors MICROCHIP TECHNOLOGY,
*
APT20GN60BDQ1G
0 in TME stock
Net price for quantities from 1 pcs - 5.41 USDGross price for quantities from 1 pcs - 5.41 USD
Net price for quantities from 3 pcs - 4.86 USDGross price for quantities from 3 pcs - 4.86 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 4.30 USD
No. of pieces (Multiplicity: 1)