+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT20M18LVFRG

Transistor: N-MOSFET; POWER MOS 5®; unipolar; 200V; 100A; Idm: 400A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT20M18LVFRG
TME Symbol:
APT20M18LVFRG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 5®
Polarisation
unipolar
Drain-source voltage
200V
Drain current
100A
Pulsed drain current
400A
Power dissipation
625W
Case
TO264
Gate-source voltage
±30V
On-state resistance
18mΩ
Mounting
THT
Gate charge
330nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT20M18LVFRG
0 in TME stock
Net price for quantities from 1 pcs - 48.60 USDGross price for quantities from 1 pcs - 48.60 USD
Net price for quantities from 3 pcs - 43.73 USDGross price for quantities from 3 pcs - 43.73 USD
Net price for quantities from 10 pcs - 38.65 USDGross price for quantities from 10 pcs - 38.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.