+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

APT22F120L

Transistor: N-MOSFET; unipolar; 1.2kV; 15A; Idm: 90A; 1.04kW; TO264

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT22F120L
TME Symbol:
APT22F120L

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Technology
POWER MOS 8®
Polarisation
unipolar
Drain-source voltage
1.2kV
Drain current
15A
Pulsed drain current
90A
Power dissipation
1.04kW
Case
TO264
Gate-source voltage
±30V
On-state resistance
0.7Ω
Mounting
THT
Gate charge
260nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT N channel transistors MICROCHIP TECHNOLOGY,
*
APT22F120L
0 in TME stock
Net price for quantities from 1 pcs - 22.33 USDGross price for quantities from 1 pcs - 22.33 USD
Net price for quantities from 3 pcs - 20.11 USDGross price for quantities from 3 pcs - 20.11 USD
Net price for quantities from 10 pcs - 17.66 USDGross price for quantities from 10 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)