+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

APT25GN120SG

Transistor: IGBT; 1200V; 33A; 272W; D3PAK


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
APT25GN120SG
TME Symbol:
APT25GN120SG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
IGBT
Collector-emitter voltage
1.2kV
Collector current
33A
Power dissipation
272W
Case
D3PAK
Gate-emitter voltage
±30V
Pulsed collector current
75A
Mounting
SMD
Gate charge
155nC
Kind of package
tube
Turn-on time
39ns
Turn-off time
560ns
Gross weight3.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD IGBT transistors MICROCHIP TECHNOLOGY,
*
APT25GN120SG
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.67 USDGross price for quantities from 1 pcs - 11.67 USD